• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 104-0bc PG socket IP54 Blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material PA6
  • Flange dimensions 50x50 mm
  • Connection: Screw-type terminal, rear
  • System: Belgium./France. (Earthing-contact pin) + shutter
  • Nickel plated contacts
  • 250V / 16A / 2P+E , PROTECTION CLASS IP54
Product type

PG socket

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Screw fastening

Flange dimensions

50x50 mm

Factory colour

Blue

IP54

Dim

(W x H) 50 mm x 50 mm

Width

50 mm

Height

50 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937074 PC Electric 104-0bc PG socket IP54 Blue

Description

Protective contact surface-mounted socket series S-NOVA

This text is machine translated.

More interesting products

(*All information is plus legal VAT)