• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric CEE power distributor Zirl 9545293 400 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

Type A

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 32 A)

CEE socket (5-pin, 65 A)

Type B

PG socket

No. of PG sockets

4

Nominal input voltage

400 V

IP54

IK08

Dim

(W x H x D) 400 x 527 x 270 mm

Width

400 mm

Height

527 mm

Content

1 pc(s)

Number of pins

5

Depth

270 mm

Documents & Downloads

Datasheet

Datasheet 2389962 PC Electric CEE power distributor Zirl 9545293 400 V

Description

Power DISTRIBUTOR Zirl BV 63/5 2x32/5 2x16/5 4xSSD 2m5G35.

This text is machine translated.

Features

  • 4-way wall mounting sealed from wiring room
  • Protection class II (standard)
  • Vulcanized brass nuts for lid mounting
  • Captive cover screws
  • Hinges between the lower part of the housing and the cover (variant)
  • Excellent impact resistance
  • High temperature and shape resistance
  • Very good electrical insulating properties
  • High resistance to weathering
  • UV and ozone resistant
  • Resistant to sweat and sparks
  • Highest mechanical strength
  • Resistant to aging and corrosion
  • Conditionally resistant to various oils, greases, acids etc.
  • Case made of solid rubber
  • Glow wire-proof 960 °C according to EN 60695-2-11
  • Non-flammable according to EN 60695-11-5
  • Mechanical resistance IK08 according to EN 50102
  • Cover made of PA reinforced / door made of PMMA
  • External metal parts rust-free
  • High-quality technical plastic parts.

What kind of CEE Power Distributors are you looking for?