• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric PCE S800/2.000mAh USB-C LED (monochrome) Headlamp rechargeable 800 lm 720800

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

PCE headlamp-S800/2,000mAh USB-C

  • With sensor function for non-contact switching on and off
  • Swivels 36°
  • Anti-slip headband
  • Additionally with red LED
  • This text is machine translated.

Technical specifications

  • Luminous flux 200/500/800 Lumen
  • Li-Ion 3.7V/2000mAh
  • Light duration (max.): 8h
  • Protection class/protection level IPX6/IK07
Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Factory colour

Black

Weight

126 g

Dim

(W x H x D) 86.6000 x 48 x 43 mm

No. of bulbs

2

Light duration (low)

8 h

Luminous flux (high)

800 lm

Luminous flux (low)

200 lm

Luminous flux (medium)

500 lm

Width

86.6000 mm

Height

48 mm

Depth

43 mm

Documents & Downloads

Datasheet

Datasheet 2937085 PC Electric PCE S800/2.000mAh USB-C LED (monochrome) Headlamp rechargeable 800 lm 720800

User & Safety Instructions

User & Safety Instructions 2937085 PC Electric PCE S800/2.000mAh USB-C LED (monochrome) Headlamp rechargeable 800 lm 720800

Description

Scope of delivery

  • S800
  • Charging cable USB-A on USB-C
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)