• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pcb adapter 09160009905 HARTING Content: 1 pc(s) PCB adapter

Packaging type
Piece
Product type
PCB adapter
Type
09160009905
Manufacturer part #
09160009905
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb adapter

Our service for you

Technical specifications

  • Net weight: 2.46 g
  • Rated current: 7.5 A
  • Rated voltage: 250 V
  • Gender: Pin, socket
  • Rated surge voltage: 4 kV
  • Pollution degree: 3
Packaging type

Piece

Type

09160009905

Product type

PCB adapter

Manufacturer part #

09160009905

Content

1 pc(s)

Material

Polyamide

Max. temperature

+125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1989930 Pcb adapter 09160009905 HARTING Content: 1 pc(s) PCB adapter

More interesting products

(*All information is plus legal VAT)