• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB connector BLZ 7.62 ZE3 SW 1652210000 Weidmüller Content: 50 pc(s)

Weight
2.54 g
Manufacturer part #
1652210000
Content
50 pc(s)
Type
BLZ 7.62 ZE3 SW
Height
181 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

Our service for you

Technical specifications

Weight

2.54 g

Manufacturer part #

1652210000

Content

50 pc(s)

Type

BLZ 7.62 ZE3 SW

Height

181 mm

Length

50 mm

Width

124 mm

Industrial packaging

Yes

Total number of pins

3

Type

BLZ 7.62 ZE3 SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354254 PCB connector BLZ 7.62 ZE3 SW 1652210000 Weidmüller Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 354254 PCB connector BLZ 7.62 ZE3 SW 1652210000 Weidmüller Content: 50 pc(s)

Description

PCB connector. Strain relief, black, number of poles: 3. For frequent load change: the "trailer coupling" for the connector. The strain relief can be more than manager at train relieve: Simply connect to the plug snapping and conductor bundling, cable, as insertion and extraction use help. No damage to the connection, clear, clean wiring and easy to use. The user advantages: Higher system availability due to continuous duty connections in rough industrial environment and more comfortable operation.

This text is machine translated.