• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB connector SLA BB2R SW 1723490000 Weidmüller Content: 20 pc(s)

Weight
1.25 g
Manufacturer part #
1723490000
Content
20 pc(s)
Type
SLA BB2R SW
Height
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

Our service for you

Technical specifications

Weight

1.25 g

Manufacturer part #

1723490000

Content

20 pc(s)

Type

SLA BB2R SW

Height

80 mm

Length

15 mm

Width

30 mm

Industrial packaging

Yes

Total number of pins

1

Type

SLA BB2R BLK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356389 PCB connector SLA BB2R SW 1723490000 Weidmüller Content: 20 pc(s)

User & Safety Instructions

User & Safety Instructions 356389 PCB connector SLA BB2R SW 1723490000 Weidmüller Content: 20 pc(s)

Description

PCB connector. Mounting block, black, number of poles: 1. Small component, big impact: Anrastbare fastening elements increase the mechanical load-carrying capacity of the entire plug connection with additional backup of the pin strip on the board, vibration-proof screw connection of the sockets with the terminal strip. Optional snappable or pre-assembled ready - you will always have the right solution: stable, form-fitting dovetail latching. Metal threaded inserts for high load can be used for all outgoing directions. As much stability as is necessary sowenig effort as possible: a high load-carrying capacity for frequent together, complete set for simple selection. The result: more reliability for the solder joints, the contacts and the entire assembly with mechanical stress such as vibration and tensile loading..

This text is machine translated.