• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 1325-0r Surface-mount socket IP55 Black/red

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE CH-Standard socket T25 16A IP55 black

  • Swiss Standard T25System 16A 5P (3L+N+E)IP55 Dust and splash-proof
  • This text is machine translated.

Technical specifications

Product type

Surface-mount socket

Outlets

1

Nominal current

16 A

Factory colour

Black/red

IP55

Dim

(W x H x D) 50 x 62 x 63 mm

Width

50 mm

Height

62 mm

Depth

63 mm

Content

1 pc(s)

Description

Features

  • With screw contact, reverse ConnectionHousing material: PA6Contacts: Nickel-plated contacts.