• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor 9.430.412 943.0412 400 V 16 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE compact distributor

  • IP44

Technical specifications

Product type

CEE power distributor

Type A

CEE plug (5-pin, 16 A)

Type B

PG connector

No. of PG sockets

3

Inputs

1 CEE 16 A (380 V)

Outputs

3 protective contact sockets 16 A

Nominal input voltage

400 V

Nominal output voltage

230 V

Nominal input current

16 A

IP44

Weight

0.5000 kg

Dim

(W x H x D) 115.0000 x 80.0000 x 78.0000 mm

Width

115.0000 mm

Height

80.0000 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

78.0000 mm

UKCA

yes

Description

Input via CEE plug, output: 3 earthing contact sockets.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)