• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor Ried BV32A 9473080 400 V 32 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 555.00
-6 %
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mobile full-rubber distribution model Ried BV 32 A

  • IP44

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

3

Inputs

CEE plug, 32 A, 5-pin

Outputs

2 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 3 outlets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Cable length

2.00 m

Protection

1 line safety switch C 16 A 3-pole, 3 Line safety switch C 16 A 1-pin, 1 FI-circuit breaker 63 A (30 mA)

Factory colour

Black

Weight

7.300 kg

Dim

(W x H x D) 235 x 285 x 281 mm

Width

235 mm

Height

285 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

281 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 552968 PCE CEE power distributor Ried BV32A 9473080 400 V 32 A

Description

Portable, handy rubber distributor, ready for connection. The FI-protection switch is concealed under the fold-hinged lid with snap closure. All sockets are protected by the early protective border. The closed lower part of the casing with high ground clearance prevents any water entry from below. The distributors are stackable.

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)