• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-895 Digital thermometer Calibrated to (DAkkS standards) Display (thermometer) 60:1

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital thermometer PCE-895 DAkkS

  • Display (thermometer) 60:1
  • Emission level 0.10 - 1.0

Technical specifications

  • InfraredMeasurement range -35 to +1600 °CAccuracy:-35 - 0°C: ± 2°C + 0.05*TOBJ0 - 1600 °C: ± 2 % from Am. Or ± 2°CResolution 1 °C at 1000 to 1600 °C.Thermo elementMeasuring range: Type K, -64 to +1400 °CMeasuring accuracy ± 1 % from Am. Or ± 1 °C.Resolution 0.1 °C at -64 to 999.9 °C.Degree of emission: Adjustable from 0.10 - 1.0Spectral range: 8 - 14 µmOptical resolution / measuring point ratio: 60 : 1Internal memory: 24 memory pointsExternal memory (micro-SD card): Max. 8 GB supportedInterface: USBDisplay: LCD, illuminatedPower supply 2 x 1.5 V AA batteries
Product type

Digital thermometer

Display

60:1

DAkkS standards

Dim

(L x W x H) 203 x 89 x 176 mm

Emission level (max.)

1.0

Emission level (min.)

0.10

Weight

400 g

Width

89 mm

Height

176 mm

Length

203 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743196 PCE Instruments PCE-895 Digital thermometer Calibrated to (DAkkS standards) Display (thermometer) 60:1

Description

The Dual laser thermometer PCE-895 is used for fast surface temperature measurement. The two laser points of the Dual laser thermometer PCE-895 mark the exact measuring point and thus offer an excellent help with the measurement of temperature. Thanks to the cross-laser function, the two laser spots show exactly how large the actual IR measuring spot is. The emission level can be set on the Dual PCE-895 laser thermometer in the range of 0.10 - 1.0. As such, the Dual laser thermometer PCE-895 is suitable for almost all surfaces. The temperature measurement range is from -35 to 1600 °C. Along with the IR-function a thermo element of the type K can also be connected to the dual-laser thermometer. A USB interface and an SD memory card slot completes the range of functions for this professional thermometer. The SD-card enables a data logging of several hours to be done at machines and systems. With the help of the PC software, the stored temperature trends can be read and exported. This makes the Dual laser thermometer ideally suited for long-term temperature measurements.

This text is machine translated.

Features

  • Typical applications for the Dual PCE-895 digital thermometer:Food controlHygiene testsRoadsControl cabinet monitoringHeating and climate technologyProduction monitoringTemperature measurement at motors

Scope of delivery

  • 1x digital thermometer PCE-895 1x USB cable 1x Micro-SD card 8 GB 1x PC software 2 x 1.5 V AA battery 1x thermocouple type K ( 0 ... 250 °C) 1x user manual

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.