• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-CS 1T Crane scales PCE-CS 1T Weight range 1000 kg battery-powered Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital - Crane weigher PCE-CS 1T

  • Measurement range 0 - 1000 kgAdjustable units kg, lb, N.Hold & Tara & MAX functionOptional with ISO calibration certificateBacklightHeavy duty metal casing

Technical specifications

  • Accuracy: 1 % of the measuring rangeUnits: Kg, lb, N.Functions: "Hold", "Tara", "MAX"Digit height: 30 mmShackle opening 20 mmHook opening 38 mmDisplay: LCD display with backlightPower supply: 3 x 1.5 V AA batteries
Weight range

1000 kg

Product type

Crane scales

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Factory colour

Black

Power supply (details)

3 x 1.5 V AAA batteries

Dim

(L x W x H) 130 x 260 x 60 mm

Weight

1320 g

Weight resolution

0.1 kg

Width

260 mm

Height

60 mm

Length

130 mm

Reproducibility

10000 g

Type

PCE-CS 1T

Features

Calibratable

Incl. hook

Load capacity

1000 kg

Documents & Downloads

Datasheet

Datasheet 2583825 PCE Instruments PCE-CS 1T Crane scales PCE-CS 1T Weight range 1000 kg battery-powered Black

User & Safety Instructions

User & Safety Instructions 2583825 PCE Instruments PCE-CS 1T Crane scales PCE-CS 1T Weight range 1000 kg battery-powered Black

Description

The crane scale has a measurement range of 0 - 1000 kg and a resolution of 0.1 kg. With an accuracy of 1% of the measuring range, the crane scale is also a precise measuring instrument. For this reason, the crane weigher is used, for example, when weighing raw materials. The backlit LC display on the crane scale has a digit height of 30 mm and can be read easily from a long distance. In addition to the kg display, the crane scale can also display the attached weight in lb and in N. The robust metal housing of the crane scales allows use in harsh industrial environments. The crane scale is operated via three 1.5 V AA batteries. The "MAX" function of the crane scale only displays and holds the largest weighed load. The "Tara" function can be used to reset the displayed measured value for the crane scale. This function is activated when, for example, measuring equipment is attached. The "Hold" function of the crane scale allows you to hold a displayed measured value. PCE Instruments offers an ISO calibration certificate for the crane scales as an option.

This text is machine translated.

Scope of delivery

  • 1x Digital - Crane weigher PCE-CS 1T 3 x 1.5 V AAA batteries 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)