
Highlights & Details
PCE instruments clamp-on ammeter PCE-CTI 10-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CTI 10 ICA
- Free APP for Android and iOS
- Measuring range 0 ... 1500 V AC/DC
- Data-logging for up to 100,000 measured values
- Switch-on current measurement
- Also with LowZ voltage measurement
- 2.36 inch TFT Display
- With voltage and temperature measurement
- Optionally with calibration certificate
- Incl. ISO calibration certificate
Technical specifications
- DC voltage
- Measuring range -600 ... +600 mV
- Resolution0.1mV
- Accuracy ±(0.8 % from MW. 8 digits)
- OVERLOAD 1500 V DC / 1000 V AC
- DC voltage
- Measuring range -6 ... +6 V
- Resolution 0.001 V
- Accuracy ±(0.5% from MW. +5 digits)
- DC voltage
- Measuring range -60 ... +60 V
- Resolution 0.01 V
- Accuracy ±(0.5% of MW. +5 digits)
- DC voltage
- Measuring range -600 ... +600 V
- Resolution 0.1 V
- Accuracy ±(0.8% of MW. +5 digits)
- DC voltage
- Measuring range -1500 ... +1500 V
- Resolution 1 V
- Accuracy ±(0.8% of MW. +5 digits)
- Direct current DC
- Measuring range -60 ... +60 A
- Resolution: 0.01 A
- Accuracy ±(3.0 % from MW. 8 digits)
- Direct current DC
- Measuring range -600 ... +600 A
- Resolution: 0.1 A
- Accuracy ±(3.0 % from MW. 8 digits)
- Direct current DC
- Measuring range -1000 ... +1000 A
- Resolution: 1 A
- Accuracy ±(3.0 % from MW. 8 digits)
- Capacitance
- Measuring range 0 ... 60 nF
- Resolution 0.01 nF
- Accuracy ±(3.0 % from MW. 20 digits)
- Capacitance
- Measuring range 0 ... 600 nF
- Resolution 0.1 nF
- Accuracy ±(3.0 % from MW. 8 digits)
- Capacitance
- Measuring range 0 ... 6 µF
- Resolution 0.001 µF
- Accuracy ±(3.0 % from MW. + 8 digits
- Capacitance
- Measuring range 0 ... 60 µF
- Resolution 0.01 µF
- Accuracy ±(3.0 % from MW. 8 digits)
- Capacitance
- Measuring range 0 ... 600 µF
- Resolution 0.1 µF
- Accuracy ±(3.0 % from MW. 8 digits)
- Capacitance
- Measuring range 0 ... 6000 µF
- Resolution 1 µF
- Accuracy ±(3.5 % from MW. 20 digits)
- Capacitance
- Measuring range 0 ... 60 mF
- Resolution 0.01 mF
- Accuracy only as reference
- Capacitance
- Measuring range 0 ... 600 mF
- Resolution 0.1 mF
- Accuracy only as reference
- Alternating current (AC)
- Measuring range 0 ... 60 A
- Resolution: 0.01 A
- Accuracy ±(2.5 % from MW. +5 digits)
- Overload 1000 A AC
- Frequency range 50 ... 60 Hz
- Alternating current (AC)
- Measuring range 0 ... 600 A
- Resolution: 0.1 A
- Accuracy ±(2.5 % from MW. +5 digits)
- Frequency range 50 ... 60 Hz
- Alternating current (AC)
- Measuring range 0 ... 1000 A
- Resolution: 1 A
- Accuracy ±(2.5 % from MW. +5 digits)
- Frequency range 50 ... 60 Hz
- Resistor
- Measuring range 0 ... 600 Ω
- Resolution 0.1 Ω
- Accuracy ±(1.0 % from MW. 10 digits)
- Resistor
- Measuring range 0 ... 6 kΩ
- Resolution 0.001 kΩ
- Accuracy ±(0.8 % from MW. +5 digits)
- Resistor
- Measuring range 0 ... 60 kΩ
- Resolution 0.01 kΩ
- Accuracy ±(0.8 % from MW. +5 digits)
- Resistor
- Measuring range 0 ... 600 kΩ
- Resolution 0.1 kΩ
- Accuracy ±(0.8 % from MW. +5 digits)
- Resistor
- Measuring range 0 ... 6 MΩ
- Resolution 0.001 MΩ
- Accuracy ±(0.8 % from MW. +5 digits)
- Resistor
- Measuring range 0 ... 60 MΩ
- Resolution 0.01 MΩ
- Accuracy ±(2.5 % from MW. 10 digits)
- Frequency
- Measuring range 0 ... 60 Hz
- Resolution 0.01 Hz
- Accuracy ±(0.2 % from MW. +5 digits)
- Frequency
- Measuring range 0 ... 600 Hz
- Resolution 0.1 Hz
- Accuracy ±(0.2 % from MW. +5 digits)
- Frequency
- Measuring range 0 ... 6 kHz
- Resolution 0.001 kHz
- Accuracy ±(0.2 % from MW. +5 digits)
- Frequency
- Measuring range 0 ... 60 kHz
- Resolution 0.01 kHz
- Accuracy ±(0.2 % from MW. +5 digits)
- Frequency
- Measuring range 0 ... 600 kHz
- Resolution 0.1 kHz
- Accuracy ±(0.2 % from MW. +5 digits)
- Frequency
- Measuring range 0 ... 6 MHz
- Resolution 0.001 MHz
- Accuracy ±(0.2 % from MW. +5 digits)
- Temperature
- Measuring range -40 ... +600 °C
- Resolution 0.1 °C
- Accuracy ±(1.5 % from MW. +3 °C
- Temperature
- Measuring range 600 ... 1000 °C
- Resolution 1 °C
- Accuracy ±(1.5 % from MW. +3 °C
- Temperature
- Measuring range -40 ... +600 °F
- Resolution 0.1 °F
- Accuracy ±(1.5 % from MW. +5.4 °F)
- Temperature
- Measuring range 600 ... 1800 °F
- Resolution 1 °F
- Accuracy ±(1.5 % from MW. +5.4 °F)
- Temperature
- Measuring range 245 ... 600 K
- Resolution: 0.1 K
- Accuracy ±(1.5 % +3K)
- Temperature
- Measuring range 600 ... 1273 K
- Resolution 1 K
- Accuracy ±(1.5 % +3K)
- General Technical Data
- Frequency 45 ... 1000 Hz
- Display type TFT graphic display
- Display size 2.36 inches
- Storage medium Internal memory
- Memory capacity: 1600000 values
- Interface wireless
- Maximum cable diameter 45 mm
- Safety standard CAT IV 600 V, CAT III 1000V, CAT II 1500 V
- Dimensions of pliers diameter horizontal 38 mm. Pliers diameter vertical 63 mm. Jaw opening 45 mm
- Diode test test current:
- Voltage reading range DC (min.)
-600 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1500 mV
- V AC reading range (min.)
0 V
- V AC reading range (max.)
6000 V
- Amperage reading range DC (min.)
0 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
100 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
-0 - +60 MΩ
- Frequency reading range
0 kHz
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
-0 - +60 Hz
- Interfaces
Bluetooth®
- Power supply (details)
7.4 V
- Height
275 mm
- Width
45 mm
- Length
100 mm
- Weight
481 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
CAT II 1500 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PCE-CTI 10-ICA
- Display
Digital
- Display (counts)
9999
- Dim
(L x W x H) 100 x 45 x 275 mm
- Calibration service
Incl. ISO calibration certificate
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Data logger
Vehicle testing
Water-jet proof (IP65)
incl. voltmeter
- Interfaces
Bluetooth®
IP65 (main unit)
- Opening range of current clamps
45 mm
Documents & Downloads
Datasheet
Datasheet 3812485 PCE Instruments PCE-CTI 10-ICA Clamp meter Calibrated to (ISO standards) Digital Data logger, Vehicle testing, Water-jet
User & Safety Instructions
User & Safety Instructions 3812485 PCE Instruments PCE-CTI 10-ICA Clamp meter Calibrated to (ISO standards) Digital Data logger, Vehicle testing, Water-jet
Description
In addition to normal voltage and current measurements, the clamp-on ammeter can also measure the inrush current. Switch-on currents are currents that are particularly high when switched on. These currents occur when motors are started up for example ventilation systems or when a stadium lighting is switched on. This measurement with the clamp-on ammeter is particularly important for the dimensioning of the supply line and fuses. Frequency converters are converters that output the voltage on the primary side with a changed frequency and amplitude on the secondary side. With the clamp-on ammeter and the VFD measurement function, measurements can be made up to a frequency of 45 Hz ... 1 kHz.
In addition, the clamp-on ammeter has a Bluetooth 4.0 interface. Using this clip-on ammeter interface, you can connect to an Android or iOS device. The free "Meterbox Pro" APP shows the values measured by the clamp-on ammeter and stores them for later analysis.
With the data logging function, the clamp-on ammeter can store all measured values in any set interval. After a measurement, the values can be displayed graphically using the current probe. Each individual measuring point can also be read individually on the clamp-on ammeter. The storage space of the clamp meter is 16 groups and a total storage space of 100,000 measured values. In the clamp meter, the measured value is saved with date and time.
Extended the clamp-on ammeter can be fitted with an optional clamp-on ammeter. The additional clamp-on ammeter to the clamp-on ammeter is flexible and can be adapted to the measurement task at hand. With the extended clip-on ammeter to the clamp-on ammeter, a current measurement of up to 3000 A AC can be carried out. The flexible current probe is connected to the voltage input of the current probe. The current probe converts the voltage value into a usable current value and displays it on the display.
Because of its many different functions and the high measurement range, the clamp-on ammeter can be used for testing photovoltaic systems, water and wind power plants or for the installation of non-stationary electrical machines. Optionally, the current probe can be equipped with an ISO calibration certificate.
This text is machine translated.
Scope of delivery
- 1 x clip-on ammeter PCE-CTI 10-ICA
- 1 x thermocouple type-K with adapter
- 1 x pair measuring line
- 1 x transport case
- 1 x battery charging station
- 1 x 7.4 V size AA
- 1x user manual
- 1 x ISO calibration certificate
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








