
Highlights & Details
PCE instruments clip-on ammeter PCE-DC 50-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DC 50-ica
- Sampling rate 2 Hz
- Cover on the measuring sockets
- AC A and AC V measurement
- Wireless interface
- Cable diameter max. 48 mm
- Temperature measurement over 2 thermo elements
- Automatic power off
- Contact-free voltage detection
- Incl. ISO calibration certificate
Technical specifications
- DC voltage
- Measuring range 0 ... 500 mV
- Resolution 0.01 mV
- Accuracy ±(0.1 % from MW. 8 digits)
- DC voltage
- Measuring range 0 ... 5 V
- Resolution 0.0001 V
- Accuracy ±( 0.1 % of mw. 40 – +4 digits)
- DC voltage
- Measuring range 0 ... 50 V
- Resolution 0.001 V
- Accuracy ±( 0.1 % of mw. 40 – +4 digits)
- DC voltage
- Measuring range 0 ... 500 V
- Resolution 0.01 V
- Accuracy ±( 0.1 % of mw. 40 – +4 digits)
- DC voltage
- Measuring range 0 ... 600 V
- Resolution 0.1 V
- Accuracy ±( 0.5 % of mw. 40 – +4 digits)
- Direct current DC
- Measuring range 0 ... 500 µA
- Resolution 0.01 µA
- Accuracy ±(1 % from MW. +6 digits)
- Direct current DC
- Measuring range 0 ... 5000 µA
- Resolution 0.1 µA
- Accuracy ±(1 % from MW. +6 digits)
- Direct current DC
- Measuring range 0 ... 50 A
- Resolution: 0.01 A
- Accuracy ±(2.5 % from MW. +5 digits)
- Direct current DC
- Measuring range 0 ... 1000 A
- Resolution: 0.1 A
- Accuracy ±(2.5% +30 digits)
- Capacitance
- Measuring range 0 ... 500 nF
- Resolution 0.01 nF
- Accuracy ±(3.5 % from MW. 40 digits)
- Capacitance
- Measuring range 0 ... 5000 nF
- Resolution 0.1 nF
- Accuracy ±(3.5 % from MW. 10 digits)
- Capacitance
- Measuring range 0 ... 50 µF
- Resolution 0.001 µF
- Accuracy ±(3.5 % from MW. 10 digits)
- Capacitance
- Measuring range 0 ... 500 µF
- Resolution 0.01 µF
- Accuracy ±(3.5 % from MW. 10 digits)
- Capacitance
- Measuring range 0 ... 5 mF
- Resolution 0.0001 mF
- Accuracy ±(5 % from MW. 10 digits)
- Alternating voltage AC
- Measuring range 0 ... 500 mV
- Resolution 0.01 mV
- Accuracy ±( 0.8% + 9 digits)
- Frequency range 50 ... 1000 Hz
- Alternating voltage AC
- Measuring range 0 ... 5 V
- Resolution 0.0001 V
- Accuracy ±(1 % from MW. 30 digits)
- Frequency range 50 ... 1000 Hz
- Alternating voltage AC
- Measuring range 0 ... 50 V
- Resolution 0.001 V
- Accuracy ±(1 % from MW. 30 digits)
- Frequency range 50 ... 1000 Hz
- Alternating voltage AC
- Measuring range 0 ... 500 V
- Resolution 0.01 V
- Accuracy ±(1 % from MW. 30 digits)
- Frequency range 50 ... 1000 Hz
- Alternating voltage AC
- Measuring range 0 ... 600 V
- Resolution 0.1 V
- Accuracy ±(1 % from MW. 30 digits)
- Frequency range 50 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0 ... 500 µA
- Resolution 0.01 µA
- Accuracy ±(1.5 % from MW. 30 digits)
- Frequency range 50 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0 ... 5000 µA
- Resolution 0.1 µA
- Accuracy ±(1.5 % from MW. 30 digits)
- Frequency range 50 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0 ... 50 A
- Resolution: 0.01 A
- Accuracy ±(2.5 % from MW. 30 digits)
- Frequency range 50 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0 ... 1000 A
- Resolution: 0.1 A
- Accuracy ±(2.8 % from MW. 30 digits)
- Frequency range 50 ... 1000 Hz
- Resistor
- Measuring range 0 ... 500 Ω
- Resolution 0.01 Ω
- Accuracy ±(1 % from MW. 40 – +9 digits)
- Resistor
- Measuring range 0 ... 5 kΩ
- Resolution 0.0001 kΩ
- Accuracy ±(1 % from MW. +5 digits)
- Resistor
- Measuring range 0 ... 50 kΩ
- Resolution 0.001 kΩ
- Accuracy ±(1 % from MW. +5 digits)
- Resistor
- Measuring range 0 ... 500 kΩ
- Resolution 0.01 kΩ
- Accuracy ±(1 % from MW. +5 digits)
- Resistor
- Measuring range 0 ... 5 MΩ
- Resolution 0.0001 MΩ
- Accuracy ±(2 % from MW. 10 digits)
- Resistor
- Measuring range 0 ... 50 MΩ
- Resolution 0.001 MΩ
- Accuracy ±(3 % from MW. 10 digits)
- Frequency
- Measuring range 0 ... 50 Hz
- Resolution 0.001 Hz
- Accuracy ±(0.3 % from MW. + 2 digits)
- Frequency
- Measuring range 0 ... 500 Hz
- Resolution 0.01 Hz
- Accuracy ±(0.3 % from MW. + 2 digits)
- Frequency
- Measuring range 0 ... 5 kHz
- Resolution 0.0001 kHz
- Accuracy ±(0.3 % from MW. + 2 digits)
- Frequency
- Measuring range 0 ... 50 kHz
- Resolution 0.001 kHz
- Accuracy ±(0.3 % from MW. + 2 digits)
- Frequency
- Measuring range 0 ... 500 kHz
- Resolution 0.01 kHz
- Accuracy ±(0.3 % from MW. + 2 digits)
- Frequency
- Measuring range 0 ... 5 MHz
- Resolution 0.0001 MHz
- Accuracy ±(0.3 % from MW. + 2 digits)
- Frequency
- Measuring range 0 ... 10 MHz
- Resolution 0.001 kHz
- Accuracy ±(0.3 % from MW. + 2 digits)
- Temperature
- Measuring range -100 ... +1000 °C
- Resolution 0.1 °C
- Accuracy ±(1 % from MW. +2.5 °C)
- Temperature
- Measuring range -148 ... +1832 °F
- Resolution 0.18 °F
- Accuracy ±(1 % from measurement value + 4.5 °F)
- General Technical Data
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Frequency 10 ... 10000 Hz
- Display type LCD with lighting
- Display size 1.8 inches
- Measurement rate 2 Hz
- Interface wireless
- Standard(s) IEC 1010-1, EN 61010-1
- Maximum cable diameter 48 mm
- Automatically switches off approx. 30 min.
- Bandwidth 50 ... 400 kHz
- Safety standard CAT III 600 V
- Fuse(s) 500 mA ceramic quick-blow
- Diode test 0.3 mA / 2.8 V DC
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery/Battery 1 x 9 V Block battery , Alkaline-Mangan
- Capacity 640 mAh
- Operating conditions 5 ... 40 °C , 0 ... 80 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 230 x 76 x 40 mm
- Weighs 315 g.
- Voltage reading range DC (min.)
500 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
500 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
500 µA
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
500 µA
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0 MΩ
- Reading range - capacity
0 - 5 mF
- Frequency reading range
0 MHz
- Temperature
-100 °C - 1000 °C
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
10 kHz
- Interfaces
Bluetooth®
- Power supply (details)
9 V
- Height
76 mm
- Width
40 mm
- Length
230 mm
- Weight
315 g
ISO standards
- Reading category
CAT III 600 V
CAT II 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PCE-DC 50-ICA
- Display
Digital
- Dim
(L x W x H) 230 x 40 x 76 mm
- Calibration service
Incl. ISO calibration certificate
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
0 °C
- Reading frequency
10 kHz
- Features
ISO calibration
- Interfaces
Bluetooth®
IP20
- Opening range of current clamps
48 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812491 PCE Instruments PCE-DC 50-ICA Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V, CAT II 10
User & Safety Instructions
User & Safety Instructions 3812491 PCE Instruments PCE-DC 50-ICA Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V, CAT II 10
Description
The NCVD function allows the clamp meter to be used to test whether a voltage is pending on a line. This clamp meter has an integrated wireless interface This wireless interface can be used to connect the clamp meter to your PC or smartphone. Thus the measured data of the clip-on ammeter can be saved and analyzed. If the PC does not have a wireless interface to connect the clamp meter, a suitable wireless adapter is already included in the delivery. A further special feature of the clamp-on ammeter is the measurement of temperatures.
The clamp meter can be connected to any two type K thermocouples and read out at the same time. Here temperatures of up to 1000 °C can be measured. The casing of the clip-on ammeter is made of a robust plastic, which is additionally covered with a rubber coating. Thanks to the additional rubber coating, the clamp meter can also withstand impacts without any problems.
This text is machine translated.
Scope of delivery
- 1 x clip-on ammeter PCE-DC 50-ICA
- 1 x test lead set
- 1 x transport case
- 1 x PC-Software
- 1 x wireless adapter
- 2 x Type K thermo elements
- 1 x 9 V battery
- 1 x ISO calibration certificate
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








