• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-DPD-F1 Digital display

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Force indicator

  • Digital display for strain gauges
  • MV/V input
  • 3 different measuring speeds
  • Modular output cards available
  • 1/8 DIN control panel mounting dimensions
  • LED display

Technical specifications

  • Signal input range Accuracy at 25 °C. Sensitivity in mV/ V at 5 V. Sensitivity in mV/V at 10 V. 0 ... 100 mV DC ± 0.05% of MB 20 mV/V 10 mV/V 0 ... 30 mV DC ± 0.05% of MB 6 mV/V 3 mV/V 0 ... 20 mV DC ± 0.05% of MB 4 mV/V 2 mV/V 0 ... 15 mV DC ± 0.05% of MB 3 mV/V 1.5 mV/V 0 ... 10 mV DC ± 0.05% of MB. 2 mV/V 1 mV/V 0 ... 5 mV DC ± 0.05% of MB. 1 mV/V 0.5 mV/V Maximum input voltage 30 V in all measuring ranges Supply voltage for measuring cells 5V or 10 V Maximum current 140 mA Maximum number of measuring cells (For 350 Ohm measuring cells, otherwise max. 140 mA) 5 V supply: 1 ... 8 measuring cells 10 V supply: 1 ... 4 measuring cells Display 6-digit 7-segment LED display Units (user-adjustable) g, kg, t, pcs, mg, Lb, N, kN Colour red Digit height 14 mm Display range -199999 ... 999999 Decimal point can be set after each displayed digit Under- and over-riding display Flashing of the display Measurement rate (adjustable) Response time 16 Hz / 63 ms 50 Hz / 20 ms 60 Hz / 17ms Update rate display 16 Hz Electrical connections Screw connections 1 ... 2.5 mm². Power supply 85 ... 265 V AC/DC Power input Max. 1 W without output cards Max. 4 W with output cards Protection class front: IP65 Mounting of control panel cut-out Panel cut-out size 92 x 44 mm Dimensions 96 x 48 x 91 mm Weight approx. 150 g Operating temperature 0 ... 50 °C Storage temperature -20 ... 70 °C Heating-up time approx. 15 minutes
Product type

Digital display

Reading type

mV

Type

PCE-DPD-F1

Display technology

LED

Recess width

44 mm

Display (counts)

6

Recess height

44 mm

Dim

(L x W x H) 96 x 48 x 91 mm

Features

selectable units

Recess depth

96 mm

Width

48 mm

Height

91 mm

Length

96 mm

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2452391 PCE Instruments PCE-DPD-F1 Digital display

User & Safety Instructions

User & Safety Instructions 2452391 PCE Instruments PCE-DPD-F1 Digital display

Description

Force display PCE-DPD-F1 for strain gauges with mV/V / modular output cards / 6 digit LED display / 230 V or 24 V power supply The installation display is used to display the force and weight, which is determined by force sensors and weighing cells with strain gauges. The output signal of the measuring cell does not matter, since the DMS display allows the correct weight to be displayed in mV/V based on the set sensitivity. The DMS display shows the measured values on a 6-digit LED display. The measuring range could theoretically be between -199999 ... 999999. Depending on the desired and set scaling, a corresponding unit label can be affixed to the installation display. The DMS display can directly supply the connected measuring cell with strain gauges with voltage. The supply voltage can be selected between 5 V and 10 V. Depending on the selected voltage, up to 8 or 4 force or weighing cells can be connected to the DMS digital display. As a special feature, this digital display for mV/V distinguishes the modular output concept. Different, changeable output cards are available here depending on the application.

This text is machine translated.

Scope of delivery

  • 1 x force display PCE-DPD-F1
  • 1 x connection clamp for power supply
  • 1 x connection clamp for DMS
  • 1 x unit sticker
  • 1x user manual

What kind of Digital Panel Meters are you looking for?