• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-EMD 10 PCE-EMD 10 Panel meter 0 up to 99.9 RH

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PCE Instruments PCE-EMD 10 PCE-EMD 10 Panel meter 0 up to 99.9 RH

  • Digit height of 100 mmMeasuring ranges: 32.0 - 122.0 °FWall mountingConnection of up to four external sensorsAnalogueue 4 - 20 mA input signal

Technical specifications

  • Weight of sensor 66 gDimensions of sensor: 80x80x35 mmDisplay interval : 1 HzNumber of sensors that can be used: 4Digit height: 100 mmNumber color: WhiteSensor supply voltage 12 and 24 VDCSensor supply current max. 100 mAImpedance current input <: 200 ΩHousing material: Black painted aluminum housingDisplay protection: Non-reflective methacrylateHousing material Sensor: ABSProtection class Display: IP20Protection class Sensor: IP30Power supply display 110 - 220 V AC 50 / 60 HzPower consumption 18 W max.
Product type

Panel meter

Manufacturer's standards (no certificate)

Dim

(L x W x H) 80 x 35 x 80 mm

Weight

4579 g

Weight, information

without accessories

Calibration range

Humidity

Temperature

Humidity reading range (max.)

99.9 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

3 RH

Width

35 mm

Height

80 mm

Length

80 mm

Interfaces

2x analogue IN (4-20mA/0-10V)

Analogue amperage

Analogue

Power supply

12/24/230 V

110 - 240 V

Type

PCE-EMD 10

Basic accuracy

0.1 %

Max. temperature

122 °C

Min. temperature

32 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583863 PCE Instruments PCE-EMD 10 PCE-EMD 10 Panel meter 0 up to 99.9 RH

Description

The built-in measuring instrument can be connected to up to four external temperature and humidity modules. The temperature measuring range for the sensors of the built-in measuring instrument is 32.0 - 122.0 °F and the humidity measuring range is 0.0 - 99.9 % RH The power is supplied by the built-in measuring instrument itself via a mains connection of 110 - 220 V AC. The integrated sensor supply can supply the connected sensors with 12 or 24 V DC in the built-in measuring instrument. As soon as the sensors are connected, they are detected automatically by the measuring instrument. The communication between the sensor modules and the measuring instrument takes place via an analogueue 4 - 20 mA signal. If several sensors are connected, the average measurement value of all sensors is displayed on the measuring instrument. This means that the built-in measuring instrument is used, for example, in event halls, restaurants or in public buildings to monitor the ambient conditions. The installation of the measuring instrument as well as the sensor module is done on a wall. If required, the measuring instrument can be mounted on a monitor holder with the mounting dimensions 75 x 75 mm. This allows ideal alignment of the measuring instrument. Optionally, the built-in measuring instrument can be equipped with an ISO calibration certificate.

This text is machine translated.

Scope of delivery

  • 1x panel-mounted measuring instrument PCE-EMD 10
  • 2x wall mounting bracket
  • 1x SENSOR MODULE PCE-EMD-TH
  • 1x user manual

More interesting products

(*All information is plus legal VAT)