• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-MO 2001 Ohmmeter, Continuity tester

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Milliohm meter PCE-MO 2001

  • Enables resistance measurements
  • Measures binding energy
  • Enables continuity testing
  • Used to check read contacts
  • Four-wire system
  • Protection against excess temperature and over-voltage
  • LED display when measured value is exceeded
  • Safety: IEC-1

Technical specifications

  • Technical specification of milliohm meter PCE-MO 2001 Measuring ranges 0 ... 200 mΩ in steps of: 100 μΩ/ 0 ... 2000 mΩ: 1 mΩ/ 0 ... 20 Ω: 10 mΩ/ 0 ... 200 Ω: 100 mΩ/ 0 ... 2000 Ω: 1 Ω Accuracy ±0.75 % v. Measured value +4 digits (above 20 Ω) ±0.75 % of measured value +2 digits (above 20 Ω) Resolution 0.1/ 1/ 10 mΩ 0.1/ 1 Ω Test current 1 mA (2000/200 Ω range) 10 mA (20/2 Ω ranges) 100 mA (200 mΩ range) Accuracy ±0.1 % Measurement rate approx. 0.4 s. Zero setting manually, a "1" is displayed via the rotary wheel (± 50 counts) Internal power supply 230 V AC, 50/60 Hz Dimensions of device 250 x 180 x 200 mm Cable length 50 cm (between plug and pliers)Weight 680 g STANDARDIZATION IEC-1010-1 CAT II.
Product type

Ohmmeter

Reading type

Insulation resistance

Resistance

Resistance

Manufacturer's standards (no certificate)

Dim

(L x W x H) 200 x 250 x 180 mm

Weight

680 g

Display type

Digital (LCD)

Reading category

CAT II

Width

250 mm

Height

180 mm

Length

200 mm

Documents & Downloads

Datasheet

Datasheet 2452518 PCE Instruments PCE-MO 2001 Ohmmeter, Continuity tester

User & Safety Instructions

User & Safety Instructions 2452518 PCE Instruments PCE-MO 2001 Ohmmeter, Continuity tester

Description

Milliohm meter PCE-MO 2001 Milliohm meter in waterproof case / Measuring ranges: 100 μΩ ... 2000 Ω this milliohm meter in a splash-proof housing enables resistance measurements from 100 μΩ to 2000 Ω. The measured value display on the milliohm meter PCE-MO 2001 is done via a 3½-digit, very well readable, LCD display. To determine the measured value, a constant current is applied to the object to be measured and the voltage drop is measured over the object to be measured. The milliohm meter enables resistance measurements to be carried out on coils, generators, transformers, circuits such as parallel and auxiliary circuits and switches and relays. The milliohm meter also measures binding energy in mines, airplanes, track systems, ships and electrical installations in household and industry. Continuity tests on ring systems (ring buses) in the household and industry are no problem for the milliohm meter. This makes it possible, for example, to test compression elements of overhead lines or to carry out test and maintenance work on control cabinets. The milliohm meter can also be used to test the function of components such as fuses, connection elements, contacts, etc. The robust rubber housing makes the multi-ohm meter PCE-MO 2001 a reliable companion in the rough everyday life of plant builders and electrical installers. The milliohm meter is always delivered factory calibrated. As an optional accessory, the measuring device can also be calibrated in laboratories and equipped with a certificate according to ISO.

This text is machine translated.

Scope of delivery

  • Scope of delivery of the milliohm meter PCE-MO 2001
  • 1 x Milliohm Meter PCE-MO 2001
  • 1 x set of test leads
  • 1 x power cable
  • 1x user manual

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)