• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6292 Micro ohmmeter

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11,235.00 / piece)
€ 11,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Micro Ohmmeter C.A. 6292

  • Measuring resolution 0.1 PH
  • Adjustable test current of 20 A to 200 A
  • Automatic measurements with 50 A, 100A, 150A and 200A
  • Unlimited test duration up to 100 A

Technical specifications

Product type

Micro ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

Reading range - resistance

ΜΩ 0.1 - 1 Ω

Interfaces

USB

IP54

Power supply (details)

Integrated rechargeable battery/ Mains voltage: 230 V AC

Dim

(L x W x H) 19 x 50.2 x 39.4 cm

Weight

13 kg

Display type

Digital (LCD)

Width

50.2 cm

Height

39.4 cm

Length

19 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1666202 Chauvin Arnoux C.A 6292 Micro ohmmeter

User & Safety Instructions

User & Safety Instructions 1666202 Chauvin Arnoux C.A 6292 Micro ohmmeter

Description

The C.A6292 has a site use case with clear connection terminal marked, so that the connection of the measuring lines is quick and easy and connection errors can be avoided. The measurements are set via a rotary button on the housing or with the PC via the USB connection. The measuring results appear immediately on the perfectly readable and illuminated LCD display. With the help of the c.a6292 are the measurements to make absolutely sure, both for the operator, as well as for the material. With the BSG-method is a two-sided earthing of the test object is possible, so that any hazards caused by electromagnetic induction are excluded. In this method, the optional clamp transformer MR6292 can be used, the currents up to 50 A measures.

Exact measurement values:
With the Lord Kelvin notified four-conductor measurement, measurement errors due to line or contact resistances will be avoided. As a result of which the measurements low resistors with the c.a6292 high accuracy with a resolution of up to 0.1 μΩ and with an accuracy of approx. 1% of the result.

The possibilities of the c.a6292 are versatile:
· Examination of the contact resistance in high-voltage/high-voltage stations
· Examination of the contact quality of cut-off devices, switches, relays, etc…
· Resistance test on busbars, pipes, coils, etc…
· Continuity test on rails, wheel hubs, weld seams
· Testing of surfaces and metal coatings
· Testing of separation facilities

This text is machine translated.

Features

  • Reliable measurements with double sided ground (BSG-procedure)
  • Internal cooling system
  • Storage of up to 8000 measured values
  • USB interface for PC communications
  • Site Use housing for before Ort-Messungen

Scope of delivery

  • 1 set with two Kelvin testing pliers
  • Mains cable
  • USB-connection cable
  • Software
  • Instructions for use.

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)