• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel MIC-5005 Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V, 2500 V, 5000 V 15 TΩ

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,775.00 / piece)
€ 1,775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Insulation tester MIC-5005

  • Test voltage 50...5000 V for measuring range up to 15 tω
  • Testing voltage adjustable in 10 V steps (50...1000V) and 25 V steps (1...5 kV).
  • The device under test is discharged automatically after the measurement
  • Time interval measurements with acoustic 5 sec. signalling
  • 3 test times for the determination of the absorption coefficient
  • Determination of the polarisation index (PI) and the dielectric absorption ratio (DAR)
  • Test method (SV)
  • Index d. dielectric discharge (DD)
  • Adjustable test current (1,2mA, 3 mA)
  • Leakage current measurement
  • Digital filter function for testing environment with large disturbances
  • AC/DC measurement 0...750 V
  • Capacitance testing
  • 5.6" LCD display
  • Built-in fast charger

Technical specifications

  • The insulation resistance range 0...999 kΩ: Resolution: 1 kΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 1.00...9.99 MΩ: Resolution: 0.01 MΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 10.0. 99.9 MΩ: Resolution: 0.1 MΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 100...999 MΩ: Resolution: 1 MΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 1.00...9.99 GΩ: Resolution: 0.01 GΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 10.0...99.9 GΩ: Resolution: 0.1 GΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 100...999 GΩ: Resolution: 1 GΩ, accuracy: ±(3.5% v.M. such + 10 digits); range insulation resistance 1.00...9.99 TΩ: Resolution: 0.01 TΩ, accuracy: ± (7.5% v.M. such + 10 digits); Range - insulation resistance 10...15 tω: Resolution: 0.1 TΩ, accuracy: ± (10% v.M. such + 10 digits); Range Insulation voltage 250 V: 500 GΩ; Range Insulation voltage 500 V: 1.00 TΩ; range insulation voltage 1000 V: 2.00 TΩ; range insulation voltage 2500 V:5 TΩ; range insulation voltage 5000 V:15 tω; Level Test Uiso. .1000 V: 200 V steps; Step Test Uiso...2500 V 500 V steps; Step Test Uiso. .5000 V: 1 kV steps; range AC/DC measurement: 0.0.. 29.9 V, Resolution: 0.1 V, accuracy: ± (2% v.M. such + 20 digits); range AC/DC measurement: 0.0.. 29.9 V, Resolution: 0.1 V, accuracy: ± (2% v.M. such + 20 digits); range AC/DC measurement: 30.. 299,9 V, Resolution: 0.1 V, accuracy: ± (2% v.M. such + 6 digits); range AC/DC measurement: 300. .600 V, Resolution: 1 V, accuracy: ± (2% v.M. such + 2 digits); frequency range: 45...65 Hz; test continuity measurement: ± 200 mA; range continuity measurement 0.00... 19.99 Ω: Resolution: 0.01 Ω, accuracy: ± (2% v.M. such + 3 digits); range continuity measurement 20.0... 199.9 Ω: Resolution: 0.1 Ω, accuracy: ± (2% v.M. such + 3 digits); range continuity measurement 200...999 Ω: Resolution: 1 Ω, accuracy: ± (4% v.M. such + 3 digits); range capacitance measurement 1...999 nF: Resolution: 1 nF, accuracy: ± (5% v.M. such + 5 digits); range capacitance measurement 1.00... 49.99 µF: Resolution: 0.01µF, accuracy: ± (5% v.M. such + 5 digits)
Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

2500 V

5000 V

Reading type

Insulation resistance

ISO standards

Interfaces

USB

Wi-Fi

IP67

Dim

(L x W x H) 15 x 82 x 15 cm

Weight

9.56 kg

Display type

Digital (LCD)

Insulation resistance (max.)

15 TΩ

Reading category

CAT III 1000 V

CAT IV 600 V

Width

82 cm

Height

15 cm

Length

15 cm

Documents & Downloads

Datasheet

Datasheet 1427984 Sonel MIC-5005 Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V, 2500 V, 5000 V 15 TΩ

User & Safety Instructions

User & Safety Instructions 1427984 Sonel MIC-5005 Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V, 2500 V, 5000 V 15 TΩ

Security datasheet

Security datasheet 1427984 Sonel MIC-5005 Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V, 2500 V, 5000 V 15 TΩ

Description

The Sonel MIC-5005 of sonel is an insulation tester with measurement range up to 15 Terra ohm at 5 kV test voltage according to EN 61557-2. Even in the case of high-frequency interferences by filtering, absolutely precise measuring results. All parameters on the diagnostic insulation measurement as PI,, DD, capacity measurement, level test (SV) as well as Riso and PE measurement, with this test device for a professional insulation measurement.

This text is machine translated.

Features

  • Robust IP67 hard shell case
  • CAT III 1000 V
  • CAT IV 600V
  • Test lines up to 20 m
  • Alligator clips and probe tips
  • USB cable
  • Rechargeable battery
  • OR-1 Adapter
  • Protocol software Sonel Reader
  • Measurements according to EN 61557

Scope of delivery

  • Alligator clip 5.5 kV, black, shielded · Alligator clip 5.5 kV, red · Alligator clip 5.5 kV, blue · Test tip 5.5 kV with banana socket, black · Test tip 5.5 kV with banana socket, red · Power supply cable · Battery pack · Test lead with banana socket 1.8 m, 10 kV, red · Test lead with banana socket 1.8 m, 10 kV, blue · Test lead with banana socket 1.8 m, 10 kV, black, shielded · USB cable ·
  • Carrying Case L4 for accessories · Battery pack · Software
  • Sonel Reader · User manual · ISO calibration certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,034.00*

More interesting products

(*All information is plus legal VAT)