• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PP 20 Digital scales PCE-PP 20-ISO Calibrated to (ISO standards) Weight range 20 kg

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIGITAL SCALE PCE-PP 20 ISO

  • Removable displayFoldable weighing platformResolution 1 gDifferent unitsPiece-counting functionBattery and mains mode

Technical specifications

  • Resolution 1 gAccuracy ±0.1 % from MBUnits: Lb / oz, kg / g
Weight range

20 kg

Product type

Digital scales

Display

Digital

ISO standards

Dim

(L x W x H) 198 x 180 x 44 mm (folded in/out)

Weight

810 g

Weight resolution

1 g

Calibratable

Yes

Dim. (add. text)

folded in/out

Width

180 mm

Height

44 mm

Length

198 mm

Type

PCE-PP 20

Features

Counting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743430 PCE Instruments PCE-PP 20 Digital scales PCE-PP 20-ISO Calibrated to (ISO standards) Weight range 20 kg

Description

Digital scale with a resolution of 1 g, piece counting function, various units, easy-to-read LCD display, automatic shut-off after 5 minutes of inactivity, mains power as well as battery operation, optionally with ISO calibration certificate The digital scale is due to the resolution of 1 g and an accuracy of ±0.1 % v. MB A very precise measuring agent for the determination of weights. Display units include lb / oz, kg / g, kg, g, lb, Oz are available with digital scales. The illuminated LCD display of the digital scale is dimensioned in such a way that the measured value can be read easily even in very bright ambient conditions. In addition, the display of the digital scale can be removed and can be positioned freely because of the spiral cable. The piece-counting function allows the digital scale to determine the number of objects, such as screws. To do this, a reference measurement is first performed on the digital scale. The piece counting function is then started by pressing a button. As an extension of the piece counting function, the weighing area of the digital scale can be folded out sideways. For example, stacked letters or similar can be weighed with the digital scale without dropping them from the weighing surface. The digital scales are powered by a 6 V DC power supply. In addition, the digital scales can be operated with three 1.5 V batteries. This means that the digital scales can be used as stationary or mobile applications. The automatic switch-off function ensures that the digital scale switches off automatically within 5 minutes of inactivity. Optionally, PCE Instruments offers an ISO calibration certificate for the digital scale.

This text is machine translated.

Scope of delivery

  • 1x digital scale PCE-PP 20
  • 3 x 1.5 V AAA batteries
  • 1 x PSU
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.