• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-RAL 40 Colorimeter

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments RAL Colour Meter PCE-RAL 40|Measuring Geometry 45°/0° |4 RAL color palettes |CIELAB and RGB color space |IP20

  • Contrast LRV measurement
  • Measuring geometry 45°/0°
  • 4 RAL color palettes
  • Color spaces: CIE Lab and RGB
  • Multiple measurement: Up to 32 measurements
  • Min. Measuring surface 32 x 20 mm
  • 2.3 inch LCD color screen

Technical specifications

  • General Technical Specifications
  • Display type LC-color display
  • Display size 2.3 inches
  • Interface USB-C
  • Automatic shutdown of ... to 3 ... 10 min.
  • Light source 2 white LED's
  • Color spaces CIE Lab, RGB
  • Measuring geometry 45°/0°
  • Colour palette RAL D2 Design '23, RAL E3 Effect '21, RAL K5 Classic S-mat '24, RAL K7 Classic Gloss '24
  • Min. Measuring area 32 x 20 mm
  • Menu language German, English (US), English (GB), French, Dutch
  • Protection class (device) IP20
  • Power supply batteries
  • Battery 2 x 1.5 V AA battery , alkaline-manganese
  • Capacity: 2970 mAh
  • Power 4.46 Wh
  • Operating conditions 10 ... 40 °C , 10 ... 90 % r. F.
  • Storage conditions -30 ... 55 °C , 10 ... 90 % r.h.
  • Dimensions (L x W x H) 128 x 79 x 25 mm.
  • Weight 116 g
Product type

Colorimeter

Factory colour

Black

Width

79 mm

Height

25 mm

Weight

116 g

Dim

(L x W x H) 128 x 79 x 25 mm

Connector

USB C®

Length

128 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841694 PCE Instruments PCE-RAL 40 Colorimeter

Datasheet 3841694 PCE Instruments PCE-RAL 40 Colorimeter

Datasheet 3841694 PCE Instruments PCE-RAL 40 Colorimeter

User & Safety Instructions

User & Safety Instructions 3841694 PCE Instruments PCE-RAL 40 Colorimeter

Description

The RAL Color Meter is used to measure colors and allows to determine the color difference between a measured sample and a color standard. The result shows the three colors closest to the sample, based on a selected color palette or LAB color space values. The compact vertical design of the RAL-color meter makes measurements possible on small areas from a minimum measuring area of 32 x 20 mm.

The color sensor system works with white LED light and 45°/0° geometry, with the sample illuminated below 45° and the detector mounted perpendicular to the surface. The measurement provides an analog color difference between sample and sample. The measurement accuracy is on average 99.5% based on two measurements and about 95% at the first optimum adjustment. The RAL color measuring device has an LCD display with battery level indicator, color palette information and menu functions. It supports multiple languages and offers functions such as multiple measurements, contrast measurement (LRV) and automatic switch-off.

The software and color palettes can be updated via Wi-Fi. The power is supplied either via two AA batteries or via the USB-C interface, so that the RAL color measuring device can also be operated directly via a USB-C power supply without inserted batteries. The RAL Color Meter is suitable for color control and color matching in areas such as painting, printing, production, quality control and surface inspection and is particularly used by professionals who need to compare colors quickly and reliably with color standards.

This text is machine translated.

Scope of delivery

  • 1 x RAL color measuring device PCE-RAL 40
  • 2 x 1.5 V AA batteries
  • 1 x transport case
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.