• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-RRM 250 Vacuum pump PG connector, Single-stage 220 V AC

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RRM 250

  • Incoming pressure up to 38.5 bar
  • Discharge pressure up to 55 bar
  • For refrigerant (e.g. R12, R134a, R22, R401B, R402A
  • Overload protection 8 A
  • Motor power 0.75 PS
  • Compressor: Oil-free, air-cooled
  • Connections: 1/4 inch SAE
  • Speed 1,450 RPM

Technical specifications

  • Pressure
  • Measuring range 0 ... 38.5 bar
  • Resolution: 0.5 bar
  • Pressure
  • Measuring range 0 ... 558 psi/
  • Resolution 5 psi
  • Liquid extraction rate
  • Category 3 1.6 kg/min.
  • Category 4 1.8 kg/min.
  • Category 5 2.2 kg/min.
  • Push/pull suction rate
  • Category 3 4.6 kg/min.
  • Category 4 5.6 kg/min.
  • Category 5 6.3 kg/min.
  • Steam suction rate
  • Category 3 0.2 kg/min.
  • Category 4 0.25 kg/min.
  • Category 5 0.25 kg/min.
  • General Technical Data
  • Connections 1/4 inch SAE
  • Current consumption meter 4 A
  • Refrigerant R12, R134a, R401C, R406A, R500, R22, R401A, R401B, R402B, R407C. R407D, R408A, R409A, R502, R509, R402A, R404A, R407A, R407B, R410A, R507, R411A, R411B, R412A
  • Motor power 0.75 PS
  • Compressor oil-free, air-cooled, piston
  • Flow rate 2.2 kg/m.
  • Overload protection 8 A
  • Excess pressure 38.5 bar
  • Speed 1450 RPM
  • Protection class (device) IP30
  • Power supply 110 ... 220 V AC | 50/60 Hz
  • Socket type Safety plug
  • Weight 12900 g.
  • Operating conditions 0 ... 40 °C , 20 ... 85 % r.F.
  • Storage conditions 0 ... 40 °C , 20 ... 85 % r.F.
  • Dimensions ( L x W x H ) 400 x 250 x 360 mm
Product type

Vacuum pump

Features

PG connector

Single-stage

Type

Oil-free and air-cooled compressor

Operating voltage

220 V AC

Operating time (OT)

Non-stop

Power consumption (P1)

735 W

Length

400 mm

Width

250 mm

Height

360 mm

Dim

(L x W x H) 400 x 250 x 360 mm

Weight

12.9 kg

IP30

Documents & Downloads

Datasheet

Datasheet 3324701 PCE Instruments PCE-RRM 250 Vacuum pump PG connector, Single-stage 220 V AC

User & Safety Instructions

User & Safety Instructions 3324701 PCE Instruments PCE-RRM 250 Vacuum pump PG connector, Single-stage 220 V AC

Description

With an input pressure of up to 38.5 bar, the refrigerant recovery device is a reliable solution for a wide range of applications in air conditioning maintenance, refrigeration, automotive, industrial processes and environmental engineering. The filter dryer is suitable for a wide range of refrigerants such as R134A, R22, R12, R410A, R404A, R502, etc. suitable.

Equipped with an integrated overload protection switch, our recovery device for refrigerants with ¾ PS brush motor offers reliable protection against damage caused by too high a current flow. With a flow rate of up to 2.2 kg/min for liquid refrigerant, it ensures efficient and rapid recovery. A precise pressure gauge allows the accurate monitoring of the pressure. When the pressure reaches or exceeds 38.5 bar, recovery is automatically stopped to ensure the safety and integrity of the system. Our unit is equipped with a filter dryer that removes particles and impurities from the refrigerant and absorbs moisture to protect the refrigerant recovery device from corrosion and wear damage.

A clean refrigerant increases the life and performance of the cooling system. The Purge function activates the self-cleaning of the freon refrigerant recovery device, which safely directs the excess refrigerant into the recovery tank and at the same time reduces the risk of machine damage due to expansion. The refrigerant recovery device is compact and light (approx. 13 kg), but still extremely robust and durable. Ideal is suitable for use in various cold applications and is easy to transport and handle.

This text is machine translated.

Features

  • For refrigerants (e.g. R12, R134a, R22, R401B, R402A)
  • Overload protection 8 A
  • Compressor: Oil-free, air-cooled

Scope of delivery

  • 1 x recovery device for refrigerant PCE-RRM 250
  • 1 x Refrigerant filter
  • 1 x filter connection hose
  • 1 x cold-device cables
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)