
Highlights & Details
Speed measuring device PCE-T 238
- The contact-free measurement of the tachometer is done via a laser
- Contact measurement of m/min via surface wheel
- Robust ABS plastic housing
- With different rubberized measuring tips (cone-shaped and funnel-shaped)
- Checking the speed of hard-to-reach components is possible
- Direction of rotation independant
- Running speed
Technical specifications
- Product type
Tachometer
- Measuring type
Optical
- Speed resolution
1
- Reading distance
5 - 150 cm
- Dim
(L x W x H) 50 x 33 x 165 mm
DAkkS standards
- Weight
182 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
5 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
5 - 99999 U/min
- Width
33 mm
- Height
165 mm
- Length
50 mm
- Type
PCE-T 238
Documents & Downloads
Datasheet
Datasheet 2468690 PCE Instruments PCE-T 238 Tachometer Calibrated to (DAkkS standards) Optical 0.5 - 19999 U/min 5 - 99999 U/min
User & Safety Instructions
User & Safety Instructions 2468690 PCE Instruments PCE-T 238 Tachometer Calibrated to (DAkkS standards) Optical 0.5 - 19999 U/min 5 - 99999 U/min
Description
This text is machine translated.
Scope of delivery
- 1x Speed measuring device PCE-T 238
- 2x rubberized measuring tip (conical shape)
- 1x rubberized measuring tip (funnel shape)
- 1x reflective contact strips (approx. 60 cm)
- 4 x 1.5 V battery (type AAA)
- 1x user manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








