• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-TAT 10 Adhesion gauge Mechanical

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adhesive strength meter PCE-TAT 10

  • Breaking capacity 200 kgDollies diameter: 15.1 mm (№ 1) and 19.5 (№ 2)Specific Tensile Force, MPa: Dolly №1 to 10 MPa (100)
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Breaking capacity 200 kgDollies diameter: 15.1 mm (№ 1) and 19.5 (№ 2)Specific tearing force: Dolly №1 to 10 MPa (100)Dolly №2 to 6 MPa (60)Scale MPa: 1 (№ 1) and 2 (№ 2)Weight of adhesive tester: No more than 1 kgDimensions of adhesive tester 150 × 70 mm Dimensions of packaging: L180 x W150 x H100 mm
Product type

Adhesion gauge

Measuring type

Mechanical

Dim

(L x W) 150 mm x 70 mm

Manufacturer's standards (no certificate)

Weight

1 kg

Display

Numeric

Width

70 mm

Length

150 mm

Type

PCE-TAT 10

Documents & Downloads

Datasheet

Datasheet 2620727 PCE Instruments PCE-TAT 10 Adhesion gauge Mechanical

User & Safety Instructions

User & Safety Instructions 2620727 PCE Instruments PCE-TAT 10 Adhesion gauge Mechanical

Security datasheet

Security datasheet 2620727 PCE Instruments PCE-TAT 10 Adhesion gauge Mechanical

Signal word

Attention

GHS / P Statements

  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Tensile strength tester/adhesive tester The simple design and the absolute ease of use make it possible to use the adhesion tester as a practical measuring device for daily adhesion tests. Using fast curing adhesive, it is possible for the user to perform all tests in a very short time. The "pull-off-type" adhesion tester is used to measure the adhesion of colors and other coatings on surfaces and between layers or cohesive materials. The tensile force tester PCE-TAT 10 is manufactured according to EN13144 and ISO 4624. The test of mechanical tensile adhesion is carried out with the adhesion tester in the following way: A Dolly (test exhaust body) is glued on the test surface and removed with the spring system of the device after hardening. The force used to remove the attached dollies is represented as a numeric value by the display on the scale of the device. This value is the value of adhesion.

This text is machine translated.

Scope of delivery

  • 1 x adhesive tester PCE-TAT 10 3 x Dollies: № 1 3 x Dollies: № 2 1 x Ballerina (cutting device) 1 x two-component epoxy adhesive 1 x open-end wrenches 1 x Wooden box 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.