• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VT 3800S Accelerometer

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACCELERATION TRANSDUCER PCE-VT 3800S

  • Data loggerAutomatic ISO 10816-3 evaluationMeasurement range up to 399.9 m/s²Hand-held device for mobile vibration measurementRechargeable batteryLC display 2.48 "

Technical specifications

  • Acceleration measurement range 0.0 - 399.9 m/s²Resolution 0.1 m/s²Accuracy @ 160 Hz: ±2 %Frequency range:10 Hz - 10 kHz1 kHz / 10 kHz Measurement range speed 0.00 - 399.9 mm/s.Resolution: 0.1 mm/s.Accuracy @ 160 Hz: ±2 %Frequency: 10 Hz - 1 kHz Measurement range 0.000 - 3.9 mmResolution: 1 µmAccuracy @ 160 Hz: ±2 %Frequency range 10 Hz - 200 HzMeasurement parameters: RMS, peak, peak peakManual memory: 99 folders each with 50 measured valuesUnits: Switchable metric / imperialMenu languages: English, German, French, Spanish, Italian, Dutch, Portuguese, Turkish, Polish, Russian, Chinese, JapaneseInternal power supply: LiPo battery (3.7 V, 2500 mAh)External power supply: USB 5 VDC, 500 mAOperating time: Approx. 15 - 20 hTechnical data for acceleration sensorResonant frequency 24 kHzCross sensitivity: ≤ 5%Destruction limit: 5000 g (peak)Operating and storage temperature: -55 °C … +150 °C.Housing material: Stainless steel and plasticMounting thread: ¼ - 28"Dimensions Ø 29 x 81 mm
Product type

Accelerometer

Reading type

Acceleration

Speed

Vibration

Display

LCD

Dim

(L x W x H) 85 x 32 x 165 mm

Weight

239 g

Minimum object size

1 cm

Width

32 mm

Height

165 mm

Length

85 mm

Interfaces

DIN plug 5-pin

Micro USB

Micro USB plug

USB device

USB

Type

PCE-VT 3800S

ISO standards

Documents & Downloads

Datasheet

Datasheet 2583851 PCE Instruments PCE-VT 3800S Accelerometer

User & Safety Instructions

User & Safety Instructions 2583851 PCE Instruments PCE-VT 3800S Accelerometer

Description

The vibration acceleration sensor is the ideal companion for checking vibrating parts, machines and plants. The external vibration sensor in the acceleration sensor can be used to determine the vibration path up to 3.9 mm, the vibration velocity up to 399.9 mm/s and the vibration acceleration up to 399.9 m/s². The acceleration transducer RMS, peak, peak-peak and crest factor are available as measurement parameters. Another function of the acceleration sensor is the automatic evaluation according to ISO 10816-3. This means that the acceleration sensor can determine the current vibration status of a machine by means of a good-bad evaluation. This means that the acceleration sensor is used, for example, for repair and maintenance work on machines. The built-in LiPo battery with a capacity of 2500 mAh is a battery life of up to 20 hours possible. The LiPo battery can be recharged via the micro-USB interface with the acceleration sensor. In order to process the measured values further, they can be stored directly on the acceleration sensor. An internal memory is available for this purpose. The measured values can be saved manually or automatically by the acceleration sensor. After a measurement, the recorded measured values can be read out via a PC. With the acceleration sensor software, the measured data can now be analyzed using the graphical display and table listing. The measured data can be exported as a CSV file for further processing. If a firmware update is available for the acceleration sensor, this can also be performed directly via the software.

This text is machine translated.

Scope of delivery

  • 1x acceleration transducer PCE-VT 3800S 1x sensor with handle 1x spiral cable 1x measuring tip 1x Micro-USB cable 1x USB stick with software and instructions 1x Quick Start Guide 1x service case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,157.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)