• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE PC Electric 172500009 CEE CARA plug 16 A 3-pin 230 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-Cara-plug

  • 16 A
  • 3-pin

Technical specifications

  • 3-pin
Product type

CEE CARA plug

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE Cara plug

Cores

3

IP44

Factory colour

Blue

Grey

Dim

(W x H) 47.0000 mm x 47.0000 mm

Width

47.0000 mm

Height

47.0000 mm

Content

1 pc(s)

Nominal voltage (details)

230 V AC

Nominal current (details)

16 A

UKCA

yes

Description

With short grommet

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)