• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 16 A 7015-6 CEE phase inverter 16 A 5-pin 400 V 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

689 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Phase Inverters

  • IP44

Technical specifications

  • 5-pin, 3 P + N + E
Product type

CEE phase inverter

Features

Phase inverter

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE plug

Cores

5

IP44

Factory colour

Red

Content

1 pc(s)

Nominal voltage (details)

230 - 400 V AC

Nominal current (details)

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 621013 PCE 16 A 7015-6 CEE phase inverter 16 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 621013 PCE 16 A 7015-6 CEE phase inverter 16 A 5-pin 400 V 1 pc(s)

Description

Changes the direction of rotation of three-phase motors without the need to reconnect the lead wire. Two phase pins arranged on one rotor. This can be turned by 180° from the outside using a screw driver.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of CEE Connectors, CEE Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)