• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 025-6 CEE plug 32 A 5-pin 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

581 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 11.99
-50 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE plug, 32 A

  • IP44

Technical specifications

  • 5-pin, 3 P + N + E
Product type

CEE plug

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE plug

Cores

5

IP44

Factory colour

Red

Content

1 pc(s)

Nominal voltage (details)

230 - 400 V

Nominal current (details)

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 618217 PCE 025-6 CEE plug 32 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 618217 PCE 025-6 CEE plug 32 A 5-pin 400 V 1 pc(s)

Description

Round connectors DIN 49462/63, VDE 0623, CEE 17, IEC 309, plastic-encased, with plastic insert, 5-pole, 3 P + N + E.

Features

  • CEE-plug 32A 5p 6h IP44/IP54 SHARK<>br Housing material<>: PA6
  • Number of pins: 5 (3P+N+PE) br<>Time position: 6h
  • Rated voltage / frequency<><>: 200/346V~ - 240/415V~ / 50+60Hz br Contacts: Brass br Connection technology: Screw terminals br<>Protection type: IP44/IP54

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48€ 9.48*

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)