• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Power Twist 035-6 CEE plug 63 A 5-pin 400 V 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Connector 63 A

  • IP67
  • Extremely robust

Technical specifications

Product type

CEE plug

Features

Extremely robust

Nominal voltage

400 V

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screws

Type B

CEE plug

Cores

5

IP67

Dim

(W x H) 115.0000 mm x 115.0000 mm

Width

115.0000 mm

Height

115.0000 mm

Content

1 pc(s)

Nominal voltage (details)

400 V

Nominal current (details)

63 A

Operating voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 614069 PCE Power Twist 035-6 CEE plug 63 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 614069 PCE Power Twist 035-6 CEE plug 63 A 5-pin 400 V 1 pc(s)

Description

The screwless contact terminals, which are already open in the delivery status, enable a quick and simple introduction of conductor. The contact terminal can be easily closed by pressure of the finger. The casing is characterized by special impact resistance and is suitable for harsh environmental conditions. With high heating conditions, contact carriers and corrosion-resistant contacts.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)