• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Power Twist 435-6 CEE add-on socket 63 A 5-pin 400 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CEE add-on socket at an angle 63 A Twist

  • IP67

Technical specifications

  • For conductor cross section 6-16 mm² flexible, 6-25 mm ² single-wire
  • Fitting depth: 64 mm
  • Flange dimensions 100 x 112 mm
  • Hole spacing 80 x 88 mm
Product type

CEE add-on socket

Nominal voltage

400 V

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screws

Type B

CEE connector

Cores

5

Type

Angular

IP67

Factory colour

Red

Grey

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552983 PCE Power Twist 435-6 CEE add-on socket 63 A 5-pin 400 V 1 pc(s)

Description

For installation in housing or systems, with frame clamp with screws.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)