• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PDP 500-211-EU Nintendo Switch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PDP charging cable for Nintendo Switch

  • Cable Ties

Technical specifications

Product type

Controller charger

Compatible with

Nintendo Switch

Factory colour

Black

Length

2.4 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523322 PDP 500-211-EU Nintendo Switch

Description

One cable, countless uses! The PDP Gaming USB Type C charging cable for Nintendo Switch can charge your Pro Controller or your console while you play, and is also compatible with all USB Type C devices. 2.4 m (8 ft) long USB type C cable. Compatible for charging and synchronizing. Durable, braided cable design. Cable ties for cable management. Officially licensed by Nintendo

This text is machine translated.

Scope of delivery

  • Charger
  • 8 foot USB-C cable
  • Manual

System requirements

  • Nintendo Switch

More interesting products

(*All information is plus legal VAT)