• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5027028000 Sledge hammer 8900 g 900 mm DIN 17200 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sledge hammer

Weight

8900 g

Length

900 mm

Material (handle)

Ash wood

DIN standard

DIN 17200

Head weight

8000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191458 Peddinghaus 5027028000 Sledge hammer 8900 g 900 mm DIN 17200 1 pc(s)

Description

The Peddinghaus hammer is a powerful tool with a weight of 8 kg, Ideal for heavy work. Equipped with a high-quality ash handle and a forged hammer head, this hammer offers an excellent combination of robustness and efficiency. The hammer head is made of steel of grade C 45, which is hardened and tempered according to DIN 17200. The hammer drill complies with the DIN 1042 standard and has an overall length of 900 mm

This text is machine translated.

Features

  • Forged quality
  • Material: Steel of grade C 45 / DIN 17200

Scope of delivery

  • 8 kg forehammer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)