• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5027038000 5027038000 Sledge hammer 8900 g 900 mm DIN 17200 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sledge hammer

Weight

8900 g

Length

900 mm

Material (handle)

Hickory

DIN standard

DIN 17200

Head weight

8000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191459 Peddinghaus 5027038000 5027038000 Sledge hammer 8900 g 900 mm DIN 17200 1 pc(s)

Description

The Peddinghaus hammer is a robust tool with a weight of 8 kg and a length of 900 mm. The hammer has a high-quality Hickory handle, which is manufactured according to DIN 1042, and offers excellent handling as well as high breaking strength. The hammer head is made of steel of grade C 45 / DIN 17200, which is known for its durability and reliability.

This text is machine translated.

Features

  • Forged quality
  • Hickory handle according to DIN 1042
  • Material: Steel of grade C 45 / DIN 17200

Scope of delivery

  • 8 kg forehammer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)