• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 8004309001 Hole punch set

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Peddinghaus punch iron set 8004309001

  • Mekanix punch set
  • 16-part
  • All straight diameters from 3 - 30 mm

Technical specifications

Product type

Hole punch set

Length

235 mm

Width

215 mm

Height

75 mm

Weight

1.32 kg

Dim

(L x W x H) 235 x 215 x 75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298703 Peddinghaus 8004309001 Hole punch set

Description

'Mekanix' 16-piece punch set: Thread inserts Ø 3-4-6-8-10 mm and plug-on inserts Ø 12-14-16-18-20-22-24-26-28-30 mm. The matching block holder has the item no. 8008020001. The inserts can be used for cutting soft materials (rubber, leather, felt, foam, Teflon...). Armored materials (sheet metal, glass fiber...) up to 0.3 mm can also be punched. Load capacity 162-180 kg/mm2.

This text is machine translated.

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)