• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 021835E Sheetmetal punch 35 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 31.99
-31 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 3-point leading edge
Product type

Sheetmetal punch

(Ø)

35 mm

Material suitability

Sheet metal

Stainless steel

Copper

Aluminium

Dim

(Ø) 35 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1339577 Rothenberger Industrial 021835E Sheetmetal punch 35 mm

User & Safety Instructions

User & Safety Instructions 1339577 Rothenberger Industrial 021835E Sheetmetal punch 35 mm

Description

With 3-point angle for punching plates made of steel, FTE, copper and aluminum.

Hints

This text is machine translated.

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)