• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Ultratec 5027984000 Sledge hammer 4830 g 900 mm DIN 17200 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sledge hammer

Weight

4830 g

Length

900 mm

Material (handle)

Ultratec 3-K

DIN standard

DIN 17200

Head weight

4000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191465 Peddinghaus Ultratec 5027984000 Sledge hammer 4830 g 900 mm DIN 17200 1 pc(s)

Description

The Peddinghaus Ultratec hammer drill is a robust tool with a weight of 4 kg and a shaft length of 900 mm. It is characterized by an unbreakable 3-component handle, which guarantees a long life and reliability. The hammer head is made of steel of grade C 45 / DIN 17200 and corresponds to the standard DIN 1042.

This text is machine translated.

Features

  • Unbreakable 3-component handle
  • Material: Steel of grade C 45 / DIN 17200

Scope of delivery

  • Ultratec sledge hammer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)