• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pedea 50170099 Glass screen protector Apple iPhone 15 Plus 1 pc(s) Anti-fingerprint 50170099

Product type
Glass screen protector
Compatible with
iPhone 15 Plus
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pedea 50170099 Glass screen protector

  • High quality display protection film made of tempered glass
  • Extreme hardness (8-9 H) for maximum breakage protection
  • Highly transparent glass for full transparency
  • Anti-fingerprint for a clean surface
  • Ultra thin real glass (only 0.33 mm) without application on mobile phone
  • Perfectly rounded edges for a pleasant haptics
  • Simple, easy and bubble-free attachment
  • Best Touch & Scroll Properties (3D and Multi Touch)
  • Form-fitting shape thanks to precision cut
  • Suitable for Apple iPhone 15 Plus

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 15 Plus

Suitable for

iPhone

Compatible with

Apple

Suitable for

17 cm (6,7")

Features

Anti-fingerprint

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024268 Pedea 50170099 Glass screen protector Apple iPhone 15 Plus 1 pc(s) Anti-fingerprint 50170099

Description

The temperature glass display is highly transparent and protects the display of your device.
The precision cut gives the display protection a form-fitting. The camera and sensors are omitted for full functionality.

This text is machine translated.

Scope of delivery

  • PEDEA display safety glass for Apple iPhone 15 plus.

Hints

The smartphone shown is not included.