• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pegas PS90545 12 pc(s) Saw blade Non-ferrous metals/ferrous metals

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

  • Blade thickness: 0.36 mm.
  • Teeth/cm: 16
  • Cutting strength: 0.38 mm
  • Opt. Material thickness: 2 - 7
Saw blade length

130 mm

Content

12 pc(s)

Material suitability

Non-ferrous metals/ferrous metals

Description

Scroll saw blades particularly for the treatment of non-ferrous metals and ferrous metals up to a thickness of 3 mm. Increased cutting power by means of a special heat treatment of the teeth.

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)