• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon 28116 12 pc(s) Saw blade

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fretsaw blade

Saw blade length

25 mm

Content

12 pc(s)

Number of cogs

14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618983 Proxxon 28116 12 pc(s) Saw blade

Description

The super-cut fine-cut saw blade without Proxxon cross-pin. For soft and hard wood, plastic, Plexiglas, soft non-ferrous metals.

This text is machine translated.

Features

  • Coarse toothed (14 teeth on 25 mm).

Scope of delivery

  • 12 fretsaw blades

More interesting products

(*All information is plus legal VAT)