
Technical specifications
- Type
- Switch type function
Switch
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Multi-coloured
- Nominal voltage
250 V
IP20
- Content
1 pc(s)
250 V
Flush mounted (plaster)
Basic element
Rocker
Other
Single push button
TRUE
Untreated
FALSE
Duroplast
Other
Mounting with claw and screw
FALSE
FALSE
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2854962 PEHA by Honeywell 1x Insert Switch Multi-coloured 193211 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2854962 PEHA by Honeywell 1x Insert Switch Multi-coloured 193211 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



