• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWT Mini 60/B/2.5/200/2 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 12000 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rogowski current loop of the Servie CWT Mini

  • N/A
  • Opening range of current clamps 200 mm

Technical specifications

  • Output signal 0.5 mV/A.
Opening range of current clamps

200 mm

Product type

Clamp meter adapter

Type B

BNC socket

ISO standards

Amperage reading range AC (max.)

12000 A

Basic accuracy

2 %

Power supply (details)

4 x AA battery

Dim

(L x W x H) 183 x 93 x 32 mm

Current reading

AC

Output signal (max.)

6 V

Width

93 mm

Height

32 mm

Length

183 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 2387814 PEM CWT Mini 60/B/2.5/200/2 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 12000 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 2387814 PEM CWT Mini 60/B/2.5/200/2 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 12000 A (max) Flexible

Description

Together with an oscilloscope, the CWT mini is the perfect solution for your current measurement or in the industrial application. Rogowski coils of the CWT Mini series are suitable for development and test tasks in devices and systems of power electronics. They combine a 3.5 mm thin, flexible, insulated, easy-to-install coil with the ability to accurately detect very fast current flows, whether sinusoidal, pulsed or pulsed.

This text is machine translated.

Features

  • Detection of current flows on semiconductor switches
  • Development, testing and maintenance of power electronics
  • Metrological monitoring of sinusoidal high-frequency currents
  • Measurement of fault currents and shutdown currents
  • Measurement of pulse currents
  • Measurement of alternating currents with high DC components
  • Measurement of current harmonics
  • Measurement of phase or fault currents in three-phase systems

Scope of delivery

  • Batteries

Hints

4 m cable length between coil and integrator available by special procurement.
Please make sure that all specifications meet your requirements. (Cable length, loop length, etc.). This is necessary because all cwt´s are custom-made and are therefore excluded from the exchange.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.