• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWT06 B/2.5/300 Clamp meter adapter A/AC reading range: 120 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,139.00 / piece)
€ 2,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rogowski current loop CWT06 B/2.5/300

  • N/A
  • Opening range of current clamps 300 mm

Technical specifications

  • Output signal: 50.0 mV/A
Opening range of current clamps

300 mm

Product type

Clamp meter adapter

Type B

BNC socket

Manufacturer's standards (no certificate)

Amperage reading range AC (max.)

120 A

Basic accuracy

0.2 %

Power supply (details)

4 x AA battery

Dim

(L x W x H) 183 x 93 x 32 mm

Current reading

AC

Output signal (max.)

6 V

Width

93 mm

Height

32 mm

Length

183 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 1667111 PEM CWT06 B/2.5/300 Clamp meter adapter A/AC reading range: 120 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 1667111 PEM CWT06 B/2.5/300 Clamp meter adapter A/AC reading range: 120 A (max) Flexible

Description

The Rogowski coils of the CWT-series are suitable for test and development tasks in systems of power electronics. Rogowski current loops combine a thin, insulated, flexible, easily created coil with the ability to capture fast current curves exactly whether the same synchronised, sinusoidal or pulse-shaped.

This text is machine translated.

Features

  • Recording of current run of semiconductor switches
  • Development, testing and maintenance of power electronics
  • Measuring technical monitoring sine-wave of high-frequency currents
  • Measuring fault currents and shutdown current run
  • Measurement of pulse currents
  • Measurement of alternating currents with high direct current shares
  • Measurement of current harmonic
  • Measurement of phase or fault currents in three-phase systems

Scope of delivery

  • Batteries
  • 0.5 m BNC cable
  • User manual.

Hints

4 m cable length between the coil and integrator via special procurement available.
Please check carefully whether all specifications your desired requirements. (Cable length, loop length, etc.). This is necessary because all cwt's customer-specific custom and therefore cannot be exchanged.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.