Connection box for cameras and infrared emitter AK25
Universal application, for cameras and infrared spotlights
Integrated water balance
Protects the connections
Technical specifications
Product type
Junction box
Enclosure material
Plastic
Factory colour
White
Dim
(L x W x H) 70 x 147 x 147 mm
Width
147 mm
Height
147 mm
Length
70 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3867175 PENTATECH 25543 Junction box Plastic White
Description
Connection box for cameras or infrared spotlights, universal. Generous box simplifies the mounting and protects the connections. Suitable for devices with mounting plate up to a diameter of 125 mm. Devices can be screwed directly onto the plastic cover. Integrated spirit level for easy alignment. PG-screw connection to the rear. Material: plastic Colour: White similar to RAL 9003. Dimensions 147 x 147 x 70 mm
Connection box for cameras or infrared spotlights, universal. Generous box simplifies the mounting and protects the connections. Suitable for devices with mounting plate up to a diameter of 125 mm. Devices can be screwed directly onto the plastic cover. Integrated spirit level for easy alignment. PG-screw connection to the rear. Material: plastic Colour: White similar to RAL 9003. Dimensions 147 x 147 x 70 mm
This text is machine translated.
Scope of delivery
Connection box
3 drill screws with sealing washers
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.