• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 33166 LED display + buzzer 70 dB Indoors

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal display with LED and buzzer for 12 or 24 V DC

  • Usable display for additional optical and acoustic signal
  • Can be controlled via 12 V or 24 V DC
  • Red LED and 70 dB buzzer can be controlled separately
  • Easy installation indoors

Technical specifications

  • Current consumption at 12 V DC: LED: 12 mA (continuous), 6 mA (pulsating); buzzer: 20 mA (continuous), 10 mA (pulsating)
  • Pulsating function: 0.5 sec. on, 0.5 sec. off (1 Hz)
  • LED: Ø 20 mm
Product type

LED display + buzzer

Max. sound pressure

70 dB

IP40

Used at

Indoors

Temperature range

-20 - +60 °C

Width

50 mm

Height

45 mm

Depth

24 mm

Dim

(W x H x D) 50 x 45 x 24 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2267020 PENTATECH 33166 LED display + buzzer 70 dB Indoors

User & Safety Instructions

User & Safety Instructions 2267020 PENTATECH 33166 LED display + buzzer 70 dB Indoors

Description

Display ANZ01: For an optical and acoustic signal
The universally applicable display ANZ01 ensures that you are informed – and this both visually and acoustically. The highly visible LED display and buzzer are discreet yet conspicuous and thus exactly the right signal for many indoor applications.

LED light with buzzer
When the display is activated, the red LED light lights up and an acoustic signal sounds at a volume of up to 70 dB. Especially practical: LED and buzzer can also be controlled separately. In addition, both signal types can be set to a continuous or pulsating function with short interruptions.

Easy installation indoors
The display in a compact housing is simply attached with screws in the interior and can be controlled via 12 V or 24 V DC.

This text is machine translated.

Features

  • Display with Heller LED and buzzer
  • for surface mounting in interior
  • areas Mounting by screws or provided adhesive pad
  • Separate control of LED and buzzer via 12 or 24 V DC
  • LED as well as buzzer can be set to continuous or pulsating function.

Scope of delivery

  • LED display
  • User manual.

Hints

IP 40 (for indoor use only)