• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 33171 BMD01 Motion detector

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual motion detector BMD01

  • Reliable motion detection thanks to 2-sensor technology
  • With passive infrared and microwave sensor
  • With sabotage protection

Technical specifications

  • Operating voltage: 12 V DC
  • Power consumption 13 mA (idle).13 mA (alarm)
  • Alarm and sabotage outputs: NC, max. 500 mA /12 V.
  • Detection range: Up to max. 15 m x 81° can be set in 4 steps
  • Installation height 2.10 m
Product type

Motion detector

Features

Tamperproof

Operating voltage

12 V

Width

64 mm

Height

111 mm

Depth

47 mm

Dim

(W x H x D) 64 x 111 x 47 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267021 PENTATECH 33171 BMD01 Motion detector

User & Safety Instructions

User & Safety Instructions 2267021 PENTATECH 33171 BMD01 Motion detector

Description

Dual motion detector BMD01: For a particularly reliable motion detection
With the dual BMD01 motion detector, triggering by drafts, heating or light changes is a thing of the past. For this purpose, the dual motion detector is equipped with two independant sensors. This means that the detector is triggered particularly reliably only when it is moving.

With special 2-sensor technology
The dual motion detector has two sensors: A passive infrared (PIR) and a microwave sensor. In this two-stage motion detection, the microwave sensor must confirm a motion detected by the PIR motion sensor – only when both sensors detect the movement will the detector trigger. The BMD01 detects movements within a maximum range of 15 m x 81°. A AND/OR function and anti-masking function can be set via DIP switch. The microwave function can also be deactivated via an additional 12 V activation.

Certified and universally applicable
The dual motion detector is certified according to EN50131 degree 2 and thus corresponds to a high safety level. The detector can be universally connected to a wired alarm system. It enables flexible mounting on the wall or in the corner at a height of 2.10 m in the interior. The detector housing is equipped with a tamper switch that signals the opening and demolition of the housing.

This text is machine translated.

Features

  • Dual motion detector with microwave and passive infrared sensor for monitoring indoor rooms
  • 18 PIR areas on 4 levels
  • Anti-masking function as well AS AND / OR function selectable
  • 12 V input for switching off the microwave sensor in case of disarmed status
  • Wall or corner mounting
  • certified according to EN50131 degree 2.

Scope of delivery

  • Motion detector
  • 4 x screws and plugs
  • User manual.

More interesting products

(*All information is plus legal VAT)