• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH Door stop alarm TS01 100 dB 33603

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm doorstop Turkish part 100 dB Siren

  • Wedge blocks the door
  • Sturdy design with anti-slip coating
  • Without installation - battery operation

Technical specifications

Product type

Mini alarm system

Dim

(L x W x H) 150 x 46 x 43 mm

Component

Door stop alarm

Power supply (LOV)

battery-powered

Doesn't apply

Operating voltage

9 V DC

Weight

96 g

Mounting type

Floor

Width

46 mm

Height

43 mm

Sound pressure

100 dB

Length

150 mm

Documents & Downloads

Datasheet

Datasheet 1175105 PENTATECH Door stop alarm TS01 100 dB 33603

User & Safety Instructions

User & Safety Instructions 1175105 PENTATECH Door stop alarm TS01 100 dB 33603

User & Safety Instructions 1175105 PENTATECH Door stop alarm TS01 100 dB 33603

Description

The alarm doorstop is a mechanical and electronic door lock for use at home or in the hotel. Mechanical: Door blocking by wedge-shaped. Electronic: Very loud alarm (100 dB) by pushing down the metal plate of the door stop. Switch for arming/disarming. Battery operated with 1 x 9 V battery (not included).

This text is machine translated.

Features

  • Arming and disarming with a switch.

Scope of delivery

  • Door stopper
  • User manual.

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.