• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pentel Roller ball pen refill LR7-CX LR7-CX Blue 0.35 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gelmine Pentel LR 7 0.35 mm blue

  • Use for product: BL37, BL57, BL77, BL107, BL117, BL407
  • Cartridge type: LR7
  • Stroke width: 0.35 mm
  • Liquid Gel ink
  • Tip material: metal

Technical specifications

Product type

Roller ball pen refill

Ink colour

Blue

Line thickness

0.35 mm

Tip type

Round tip

Ink type

Liquid Geltinte

Content

1 pc(s)

Ball diameter

0.7 mm

Tip material

Metal

Product type description

LR7

Cartridge type

LR7

Promotional item type

Gelmine LR7

indelible/no VOCs

No

Lightfast

No

fast-drying

Yes

waterproof

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554618 Pentel Roller ball pen refill LR7-CX LR7-CX Blue 0.35 mm 1 pc(s)

Description

Refill suitable for all pentel EnerGel Gel-Tintenroller with line thickness 0.35 mm, can also be used in all other line strongly model of EnerGel Pentel products having filled in.

This text is machine translated.

Features

  • Gelmine ink roller

More interesting products

(*All information is plus legal VAT)