• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 129944 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 3, 3 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
3
3
Cable length
15 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

V11-G-15M-PUR-V11-G

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

3

3

Cable length

15 m

Jacket material

PUR

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 plug

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au

Contact surface

Au

IP68

IP69

Features

Suitable for drag chains

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

129944

Content

1 pc(s)

Cable Ø

4.8 mm

Wireless charging

No

Cable diameter (details)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631362 Pepperl+Fuchs 129944 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 3, 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2631362 Pepperl+Fuchs 129944 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 3, 3 1 pc(s) Piece

Description

Connection cable, M12 to M12, PUR cable 3-pin, length 15 m, wires 3 x 0.34 mm2

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedConnector 2 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedElectrical DataOperating voltage max. 250 V AC/DCOperating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101Halogen-free: IEC 60754-1Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100Protection class IP68/IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 10 N / 50 mm Sheath color: Gray (similar to RAL 7001) Core number: 3 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.15 mm Ø Length: 15 m Cable short code: Li 9Y 11YM 3 x 0.34Drag chain capability Drag chain cycles: Max. 50/day Travel speed: Max. 0.3 m/sMaterialsHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Seal: FKM Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP Chemical resistance: Good Microbe resistance: Yes Resistance to hydrolysis: Yes

What kind of Sensor/Actuator Connectors are you looking for?