Image similar
V1-W-7,5M-PVC-V1-G
Sensor/actuator connector (pre-fab)
M12 socket, right angle
M12 plug, straight
4
4
7.5 m
PVC
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Gold
Gold
IP68
IP69
flame-retardant
-40 °C
90 °C
Screw-on
192043
1 pc(s)
4.8 mm
No
0.34 mm²
not relevant
Datasheet 2630656 Pepperl+Fuchs 192043 Sensor/actuator connector (pre-fab) M12 x 1 7.5 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2630656 Pepperl+Fuchs 192043 Sensor/actuator connector (pre-fab) M12 x 1 7.5 m No. of pins (RJ): 4, 4 1 pc(s)