Image similar
Piece
V11-G-10M-PVC-V11-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
M12 socket, straight
M12 plug, straight
3
3
10 m
PVC
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Jack connector
M12 x 1
M12 x 1
A
Au (gold)
Au (gold)
0.34 mm²
0.34 mm²
IP68
IP69
A-coded
-40 °C
90 °C
Screw-on
195436
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
0.34 mm²
not relevant
Datasheet 2629638 Pepperl+Fuchs 195436 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 10 m No. of pin
User & Safety Instructions 2629638 Pepperl+Fuchs 195436 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 10 m No. of pin