
Image similar
Piece
V11-W-10M-PVC-V11-G
Sensor/actuator connector
Plug, straight
Socket, right angle
Sensor connector
M12 socket, right angle
M12 plug, straight
3
10.00 m
PVC
300 V DC
4 A
4 A
4.8 mm
0.34 mm²
Socket
Plug
Grey
M12
M12
Grey
CuSn
Au
IP67
IP68
IP69K
A-coded
-25 °C
+100 °C
195692
1 pc(s)
4.8 mm
yes
Datasheet 2230178 Pepperl+Fuchs 195692 Sensor/actuator connector M12 Plug, straight, Socket, right angle 10.00 m No. of pins (RJ): 3 1 pc(
User & Safety Instructions 2230178 Pepperl+Fuchs 195692 Sensor/actuator connector M12 Plug, straight, Socket, right angle 10.00 m No. of pins (RJ): 3 1 pc(